
5031482670 | |
|---|---|
DigiKey Part Number | 900-5031482670TR-ND - Tape & Reel (TR) 900-5031482670CT-ND - Cut Tape (CT) 900-5031482670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031482670 |
Description | CLIK-MATE1.5 DRRA SMT SN HBP ETP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031482670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.362" (9.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 100V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,85500 € | 28,55 € |
| 25 | 2,67600 € | 66,90 € |
| 50 | 2,54820 € | 127,41 € |
| 100 | 2,42650 € | 242,65 € |
| 250 | 2,27452 € | 568,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,24815 € | 1.236,48 € |
| 1.100 | 2,14091 € | 2.355,00 € |
| 1.650 | 2,08057 € | 3.432,94 € |
| 2.750 | 2,00700 € | 5.519,25 € |
| 3.850 | 1,95996 € | 7.545,85 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

