
5031482071 | |
|---|---|
DigiKey Part Number | 900-5031482071TR-ND - Tape & Reel (TR) 900-5031482071CT-ND - Cut Tape (CT) 900-5031482071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031482071 |
Description | CLIK-MATE1.5 DRRA SMT SN HBP ETP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031482071 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,57000 € | 25,70 € |
| 25 | 2,40920 € | 60,23 € |
| 50 | 2,29420 € | 114,71 € |
| 100 | 2,18460 € | 218,46 € |
| 250 | 2,04776 € | 511,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,41260 € | 1.326,93 € |
| 1.100 | 2,29751 € | 2.527,26 € |
| 1.650 | 2,23277 € | 3.684,07 € |
| 2.750 | 2,15380 € | 5.922,95 € |
| 3.850 | 2,10334 € | 8.097,86 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |




