
5031481671 | |
|---|---|
DigiKey Part Number | 900-5031481671TR-ND - Tape & Reel (TR) 900-5031481671CT-ND - Cut Tape (CT) 900-5031481671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031481671 |
Description | CLIK-MATE1.5 DRRA SMT SN HBP ETP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031481671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.362" (9.20mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 100V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,38600 € | 23,86 € |
| 25 | 2,23680 € | 55,92 € |
| 50 | 2,13020 € | 106,51 € |
| 100 | 2,02830 € | 202,83 € |
| 250 | 1,90132 € | 475,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,92875 € | 1.060,81 € |
| 1.100 | 1,83673 € | 2.020,40 € |
| 1.650 | 1,78496 € | 2.945,18 € |
| 2.750 | 1,72184 € | 4.735,06 € |
| 3.850 | 1,68149 € | 6.473,74 € |
| 5.500 | 1,63975 € | 9.018,62 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |



