



5031104000 | |
|---|---|
DigiKey Part Number | WM4611-ND |
Manufacturer | |
Manufacturer Product Number | 5031104000 |
Description | CONN PLUG HSG 40POS 1.25MM |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5031104000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37680 € | 9,42 € |
| 50 | 0,35880 € | 17,94 € |
| 200 | 0,32540 € | 65,08 € |
| 400 | 0,30985 € | 123,94 € |
| 600 | 0,30112 € | 180,67 € |
| 1.000 | 0,29044 € | 290,44 € |
| 2.600 | 0,27149 € | 705,87 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



