Similar

5031085010 | |
|---|---|
DigiKey Part Number | 5031085010-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5031085010 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5031085010 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.051" (1.30mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0559090574 | Molex | 5.131 | WM3778CT-ND | 3,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 1,05887 € | 19.059,66 € |
| Unit Price without VAT: | 1,05887 € |
|---|---|
| Unit Price with VAT: | 1,26006 € |



