30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Molex RF Connectors | Digi-Key Daily

5031083010

DigiKey Part Number
23-5031083010TR-ND - Tape & Reel (TR)
23-5031083010CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5031083010
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.255
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,36200 €13,62 €
251,23120 €30,78 €
501,14480 €57,24 €
1001,06880 €106,88 €
2500,98176 €245,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,94697 €710,23 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €