



5027908091 | |
|---|---|
DigiKey Part Number | WM2262TR-ND - Tape & Reel (TR) WM2262CT-ND - Cut Tape (CT) WM2262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5027908091 |
Description | CONN FPC BOTTOM 80POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5027908091 Models |
Category | Cable End Type Tabbed |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FPC | Features Double Contact, Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.098" (2.50mm) | Actuator Color Black |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,09500 € | 30,95 € |
| 25 | 2,90120 € | 72,53 € |
| 50 | 2,76260 € | 138,13 € |
| 100 | 2,63050 € | 263,05 € |
| 250 | 2,46580 € | 616,45 € |
| 500 | 2,41462 € | 1.207,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,95488 € | 3.909,76 € |
| 4.000 | 1,86170 € | 7.446,80 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

