50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
5027905091
5027905091

5027905091

DigiKey Part Number
WM1448TR-ND - Tape & Reel (TR)
WM1448CT-ND - Cut Tape (CT)
WM1448DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5027905091
Description
CONN FPC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5027905091 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
50
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.098" (2.50mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Double Contact, Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,40000 €2,40 €
102,04000 €20,40 €
251,91120 €47,78 €
501,82000 €91,00 €
1001,73300 €173,30 €
2501,62448 €406,12 €
5001,54692 €773,46 €
1.0001,52794 €1.527,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,43092 €2.861,84 €
4.0001,36269 €5.450,76 €
6.0001,32430 €7.945,80 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €