



5027903091 | |
|---|---|
DigiKey Part Number | WM1446TR-ND - Tape & Reel (TR) WM1446CT-ND - Cut Tape (CT) WM1446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5027903091 |
Description | CONN FPC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5027903091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Double Contact, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,73900 € | 17,39 € |
| 25 | 1,62960 € | 40,74 € |
| 50 | 1,55180 € | 77,59 € |
| 100 | 1,47770 € | 147,77 € |
| 250 | 1,38516 € | 346,29 € |
| 500 | 1,31904 € | 659,52 € |
| 1.000 | 1,28353 € | 1.283,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02322 € | 2.046,44 € |
| 4.000 | 0,97443 € | 3.897,72 € |
| 6.000 | 0,94697 € | 5.681,82 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

