
5027613300 | |
|---|---|
DigiKey Part Number | WM2266TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5027613300 |
Description | CONN FPC BOTTOM 33POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5027613300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.024" (0.61mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |

