
5026116821 | |
|---|---|
DigiKey Part Number | 5026116821-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5026116821 |
Description | CONN FPC BOTTOM 68POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 68 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5026116821 Models |
Category | Locking Feature Rotary Lock |
Manufacturer Molex | Cable End Type Tabbed |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Polymer, Glass Filled |
Flat Flex Type FPC | Actuator Material Polymer, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Dust Cap |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 68 | Operating Temperature -10°C ~ 100°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.3A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |

