
Category | Locking Feature Rotary Lock |
Manufacturer Molex | Cable End Type Tabbed |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Polymer, Glass Filled |
Flat Flex Type FPC | Actuator Material Polymer, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Dust Cap |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 55 | Operating Temperature -10°C ~ 100°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.3A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |

