5025984591 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 18.314
Unit Price: 2,30000 €
Datasheet
45 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025984591

DigiKey Part Number
WM8995TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5025984591
Description
CONN FPC 45POS 0.3MM R/A
Customer Reference
Detailed Description
45 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5025984591 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
45
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.045" (1.14mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.899 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.899In Stock
Ships from WEC