



5025983993 | |
|---|---|
DigiKey Part Number | WM9776TR-ND - Tape & Reel (TR) WM9776CT-ND - Cut Tape (CT) WM9776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025983993 |
Description | CONN FPC 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5025983993 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.045" (1.14mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,72080 € | 43,02 € |
| 50 | 1,63880 € | 81,94 € |
| 100 | 1,56040 € | 156,04 € |
| 250 | 1,46264 € | 365,66 € |
| 500 | 1,39282 € | 696,41 € |
| 1.000 | 1,36226 € | 1.362,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53027 € | 4.590,81 € |
| 6.000 | 1,45732 € | 8.743,92 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |











