



5025982793 | |
|---|---|
DigiKey Part Number | WM9774TR-ND - Tape & Reel (TR) WM9774CT-ND - Cut Tape (CT) WM9774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025982793 |
Description | CONN FPC 27POS 0.3MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5025982793 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 27 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.045" (1.14mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49900 € | 14,99 € |
| 25 | 1,40520 € | 35,13 € |
| 50 | 1,33800 € | 66,90 € |
| 100 | 1,27400 € | 127,40 € |
| 250 | 1,19424 € | 298,56 € |
| 500 | 1,13722 € | 568,61 € |
| 1.000 | 1,09134 € | 1.091,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24943 € | 3.748,29 € |
| 6.000 | 1,18985 € | 7.139,10 € |
| 9.000 | 1,15634 € | 10.407,06 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


