
5025850971 | |
|---|---|
DigiKey Part Number | 900-5025850971TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5025850971 |
Description | 1.5 W/B SGLRARECASSY9CKTBKEMBSTP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025850971 Models |
Category | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) | Contact Length - Post 0.055" (1.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75527 € | 755,27 € |
| Unit Price without VAT: | 0,75527 € |
|---|---|
| Unit Price with VAT: | 0,89877 € |

