Parametric Equivalent

5025850574 | |
|---|---|
DigiKey Part Number | 900-5025850574TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5025850574 |
Description | 1.5 W/BSGLRARECASSY5CKTBLUEMBSTP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025850574 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Insulation Color Blue |
Packaging Tape & Reel (TR) | Insulation Height 0.252" (6.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5025850572 | Molex | 0 | 900-5025850572TR-ND | 0,70667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70667 € | 706,67 € |
| Unit Price without VAT: | 0,70667 € |
|---|---|
| Unit Price with VAT: | 0,84094 € |


