



5025841560 | |
|---|---|
DigiKey Part Number | WM20815TR-ND - Tape & Reel (TR) WM20815CT-ND - Cut Tape (CT) WM20815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025841560 |
Description | CONN RCPT 15POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025841560 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Beige |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21100 € | 12,11 € |
| 100 | 1,02930 € | 102,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,83647 € | 752,82 € |
| 1.800 | 0,79655 € | 1.433,79 € |
| 2.700 | 0,77410 € | 2.090,07 € |
| 4.500 | 0,74671 € | 3.360,19 € |
| 6.300 | 0,72921 € | 4.594,02 € |
| 9.000 | 0,71111 € | 6.399,99 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


