Parametric Equivalent
Parametric Equivalent

5025840662 | |
|---|---|
DigiKey Part Number | 900-5025840662TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5025840662 |
Description | 1.5 W/BSGLSTASSY6CKTREDEMBSTPPKG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840662 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Red |
Packaging Tape & Reel (TR) | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5025840660 | Molex | 62.795 | WM10616CT-ND | 1,05000 € | Parametric Equivalent |
| 5025840661 | Molex | 0 | 900-5025840661TR-ND | 0,64618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,71093 € | 2.559,35 € |
| Unit Price without VAT: | 0,71093 € |
|---|---|
| Unit Price with VAT: | 0,84601 € |



