Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5025840466 | |
|---|---|
DigiKey Part Number | 900-5025840466TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5025840466 |
Description | 1.5 W/BSGLSTASSY4CKTGREENEMBSTPP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840466 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Green |
Packaging Tape & Reel (TR) | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5025840460 | Molex | 7.058 | WM12830CT-ND | 1,05000 € | Parametric Equivalent |
| 5025840461 | Molex | 0 | 900-5025840461TR-ND | 0,49195 € | Parametric Equivalent |
| 5025840462 | Molex | 0 | 900-5025840462TR-ND | 0,53696 € | Parametric Equivalent |
| 5025840464 | Molex | 0 | 900-5025840464TR-ND | 0,53696 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,58155 € | 3.140,37 € |
| Unit Price without VAT: | 0,58155 € |
|---|---|
| Unit Price with VAT: | 0,69204 € |





