Direct
Direct
Direct

5025791000 | |
|---|---|
DigiKey Part Number | WM12863TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5025791000 |
Description | CONN 24-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5025791000 Models |
Category | Pin or Socket Non-Gendered |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2130281000 | Molex | 0 | 900-2130281000CT-ND | 0,08000 € | Direct |
| 2130283000 | Molex | 4.846 | 900-2130283000CT-ND | 0,12000 € | Direct |
| 2130287000 | Molex | 41.396 | 900-2130287000CT-ND | 0,21000 € | Direct |






















