Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5025781402 | |
|---|---|
DigiKey Part Number | 900-5025781402-ND |
Manufacturer | |
Manufacturer Product Number | 5025781402 |
Description | 1.5 W/B SINGLE PLUG HSG 14CKT RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Red 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025781402 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5025781400 | Molex | 15.503 | WM13358-ND | 0,37000 € | Parametric Equivalent |
| 5025781401 | Molex | 0 | 900-5025781401-ND | 0,18460 € | Parametric Equivalent |
| 5025781404 | Molex | 0 | 900-5025781404-ND | 0,23044 € | Parametric Equivalent |
| 5025781406 | Molex | 0 | 900-5025781406-ND | 0,22758 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,23044 € | 1.474,82 € |
| Unit Price without VAT: | 0,23044 € |
|---|---|
| Unit Price with VAT: | 0,27422 € |





