Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5025781206 | |
|---|---|
DigiKey Part Number | 900-5025781206-ND |
Manufacturer | |
Manufacturer Product Number | 5025781206 |
Description | 15 WB SINGLE PLUG HSG 12CKT GREE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20124 € | 2.012,40 € |
| Unit Price without VAT: | 0,20124 € |
|---|---|
| Unit Price with VAT: | 0,23948 € |





