5025781001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.276
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18400 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18400 €
Datasheet
10 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025781001

DigiKey Part Number
900-5025781001-ND
Manufacturer
Manufacturer Product Number
5025781001
Description
15 WB SINGLE PLUG HSG 10CKT BLAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5025781001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5025781000Molex3.276WM11231-ND0,32000 €Parametric Equivalent
5025781002Molex0900-5025781002-ND0,18400 €Parametric Equivalent
5025781006Molex0900-5025781006-ND0,18400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.0000,17425 €2.091,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17425 €
Unit Price with VAT:0,20736 €