Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5025780802 | |
|---|---|
DigiKey Part Number | 900-5025780802-ND |
Manufacturer | |
Manufacturer Product Number | 5025780802 |
Description | 15 WB SINGLE PLUG HSG 8CKT RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Red 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780802 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5025780800 | Molex | 25.481 | WM13354-ND | 0,30000 € | Parametric Equivalent |
| 5025780801 | Molex | 0 | 900-5025780801-ND | 0,16172 € | Parametric Equivalent |
| 5025780804 | Molex | 0 | 900-5025780804-ND | 0,17773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,17773 € | 2.132,76 € |
| Unit Price without VAT: | 0,17773 € |
|---|---|
| Unit Price with VAT: | 0,21150 € |




