5025780406 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 25.907
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 24.849
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,14598 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,13297 €
Datasheet
4 Rectangular Connectors - Housings Plug Green 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025780406

DigiKey Part Number
900-5025780406-ND
Manufacturer
Manufacturer Product Number
5025780406
Description
15 WB SINGLE PLUG HSG 4CKT GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Green 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16.0000,14598 €2.335,68 €
Manufacturers Standard Package
Unit Price without VAT:0,14598 €
Unit Price with VAT:0,17372 €