5024940870
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5024940870
CLIK-Mate 502494 Series
CLIK-Mate 502494 Series

5024940870

DigiKey Part Number
WM2284TR-ND - Tape & Reel (TR)
WM2284CT-ND - Cut Tape (CT)
WM2284DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024940870
Description
CONN RCPT 8POS 0.079 TIN SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5024940870 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.270" (6.86mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.193
Factory Stock: 31.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,66500 €6,65 €
250,62320 €15,58 €
500,59360 €29,68 €
1000,56510 €56,51 €
2500,52972 €132,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9500,52114 €495,08 €
1.9000,49625 €942,88 €
2.8500,48226 €1.374,44 €
4.7500,46519 €2.209,65 €
6.6500,45428 €3.020,96 €
9.5000,44300 €4.208,50 €
23.7500,41529 €9.863,14 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €