



5024940470 | |
---|---|
DigiKey Part Number | WM2282TR-ND - Tape & Reel (TR) WM2282CT-ND - Cut Tape (CT) WM2282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024940470 |
Description | CONN RCPT 4POS 0.079 TIN SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024940470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.270" (6.86mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,44900 € | 4,49 € |
25 | 0,42160 € | 10,54 € |
50 | 0,40140 € | 20,07 € |
100 | 0,38220 € | 38,22 € |
250 | 0,35828 € | 89,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | 0,33248 € | 315,86 € |
1.900 | 0,31661 € | 601,56 € |
2.850 | 0,30767 € | 876,86 € |
4.750 | 0,29678 € | 1.409,70 € |
6.650 | 0,28982 € | 1.927,30 € |
9.500 | 0,28262 € | 2.684,89 € |
23.750 | 0,26494 € | 6.292,32 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |