



5024430670 | |
|---|---|
DigiKey Part Number | WM2279TR-ND - Tape & Reel (TR) WM2279CT-ND - Cut Tape (CT) WM2279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024430670 |
Description | CONN RCPT 6POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024430670 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.293" (7.44mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,45960 € | 11,49 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,41660 € | 41,66 € |
| 250 | 0,39048 € | 97,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,33508 € | 217,80 € |
| 1.300 | 0,31908 € | 414,80 € |
| 1.950 | 0,31007 € | 604,64 € |
| 3.250 | 0,29910 € | 972,07 € |
| 4.550 | 0,29208 € | 1.328,96 € |
| 6.500 | 0,28482 € | 1.851,33 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











