



5024430470 | |
|---|---|
DigiKey Part Number | WM2278TR-ND - Tape & Reel (TR) WM2278CT-ND - Cut Tape (CT) WM2278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024430470 |
Description | CONN RCPT 4POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024430470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.293" (7.44mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,38680 € | 9,67 € |
| 50 | 0,36840 € | 18,42 € |
| 100 | 0,35070 € | 35,07 € |
| 250 | 0,32876 € | 82,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,34862 € | 226,60 € |
| 1.300 | 0,33197 € | 431,56 € |
| 1.950 | 0,32261 € | 629,09 € |
| 3.250 | 0,31118 € | 1.011,34 € |
| 4.550 | 0,30388 € | 1.382,65 € |
| 6.500 | 0,29633 € | 1.926,14 € |
| 16.250 | 0,27779 € | 4.514,09 € |
| 32.500 | 0,26454 € | 8.597,55 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











