



5024430270 | |
|---|---|
DigiKey Part Number | WM15808TR-ND - Tape & Reel (TR) WM15808CT-ND - Cut Tape (CT) WM15808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024430270 |
Description | CONN RCPT 2POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024430270 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.293" (7.44mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35880 € | 8,97 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,32510 € | 32,51 € |
| 250 | 0,30476 € | 76,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,31748 € | 206,36 € |
| 1.300 | 0,30232 € | 393,02 € |
| 1.950 | 0,29378 € | 572,87 € |
| 3.250 | 0,28338 € | 920,99 € |
| 4.550 | 0,27673 € | 1.259,12 € |
| 6.500 | 0,26986 € | 1.754,09 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











