



5024390300 | |
|---|---|
DigiKey Part Number | WM15813-ND |
Manufacturer | |
Manufacturer Product Number | 5024390300 |
Description | CONN PLUG HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5024390300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,10590 € | 10,59 € |
| 250 | 0,09928 € | 24,82 € |
| 500 | 0,09450 € | 47,25 € |
| 1.000 | 0,08999 € | 89,99 € |
| 3.000 | 0,08327 € | 249,81 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










