Similar

5024306012 | |
|---|---|
DigiKey Part Number | 5024306012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5024306012 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024306012 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1mm |
Number of Positions 60 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5024306030 | Molex | 0 | 5024306030-ND | 1,14766 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42.000 | 0,81891 € | 34.394,22 € |
| Unit Price without VAT: | 0,81891 € |
|---|---|
| Unit Price with VAT: | 0,97450 € |


