


5024305030 | |
|---|---|
DigiKey Part Number | 900-5024305030TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5024305030 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024305030 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1mm |
Number of Positions 50 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 1,04975 € | 18.895,50 € |
| Unit Price without VAT: | 1,04975 € |
|---|---|
| Unit Price with VAT: | 1,24920 € |


