Direct
Similar
Similar




5024266010 | |
|---|---|
DigiKey Part Number | WM24075TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5024266010 |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024266010 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1mm |
Number of Positions 60 | Height Above Board 0.039" (1.00mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5024266012 | Molex | 0 | 5024266012-ND | 0,82903 € | Direct |
| 5024266030 | Molex | 0 | 5024266030-ND | 1,02970 € | Similar |
| DF37NB-60DS-0.4V(51) | Hirose Electric Co Ltd | 0 | H11853TR-ND | 0,90310 € | Similar |




