5024265012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 1.408
Unit Price: 1,90000 €
Datasheet
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024265012

DigiKey Part Number
5024265012-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5024265012
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5024265012 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
1mm
Number of Positions
50
Height Above Board
0.039" (1.00mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5024265030Molex1.40823-5024265030CT-ND1,90000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
42.0000,85108 €35.745,36 €
Manufacturers Standard Package
Unit Price without VAT:0,85108 €
Unit Price with VAT:1,01279 €