



5024262630 | |
|---|---|
DigiKey Part Number | 23-5024262630TR-ND - Tape & Reel (TR) 23-5024262630CT-ND - Cut Tape (CT) 23-5024262630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024262630 |
Description | CONN RCPT 26POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024262630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89983 € | 2.699,49 € |
| 6.000 | 0,85692 € | 5.141,52 € |
| 9.000 | 0,83278 € | 7.495,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,03000 € | 10,30 € |
| 25 | 0,96600 € | 24,15 € |
| 50 | 0,91960 € | 45,98 € |
| 100 | 0,87570 € | 87,57 € |
| 250 | 0,82084 € | 205,21 € |
| 500 | 0,78164 € | 390,82 € |
| 1.000 | 0,74432 € | 744,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,09100 € | 10,91 € |
| 25 | 0,98440 € | 24,61 € |
| 50 | 0,91440 € | 45,72 € |
| 100 | 0,85240 € | 85,24 € |
| 250 | 0,78148 € | 195,37 € |
| 500 | 0,73520 € | 367,60 € |
| 1.000 | 0,69437 € | 694,37 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |



