Similar
Similar





5024262410 | |
|---|---|
DigiKey Part Number | 23-5024262410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5024262410 |
Description | CONN RCPT 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024262410 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1mm |
Number of Positions 24 | Height Above Board 0.039" (1.00mm) |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5024262412 | Molex | 0 | 5024262412-ND | 0,44985 € | Similar |
| 5024262430 | Molex | 0 | 5024262430-ND | 0,54244 € | Similar |


