



5023860770 | |
|---|---|
DigiKey Part Number | WM4950TR-ND - Tape & Reel (TR) WM4950CT-ND - Cut Tape (CT) WM4950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023860770 |
Description | CONN RCPT 7POS 0.049 TIN SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023860770 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.215" (5.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60300 € | 6,03 € |
| 100 | 0,51190 € | 51,19 € |
| 500 | 0,45692 € | 228,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,44817 € | 537,80 € |
| 2.400 | 0,42678 € | 1.024,27 € |
| 3.600 | 0,41474 € | 1.493,06 € |
| 6.000 | 0,40006 € | 2.400,36 € |
| 8.400 | 0,40001 € | 3.360,08 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |





