
5023821171 | |
|---|---|
DigiKey Part Number | 900-5023821171TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5023821171 |
Description | 1.25 W/B SGL S/T ASSY11CKTEMBSTP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) | Insulation Color Natural |
Part Status Active | Insulation Height 0.181" (4.60mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Gold |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 50VAC/DC |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,33845 € | 1.895,32 € |
| Unit Price without VAT: | 0,33845 € |
|---|---|
| Unit Price with VAT: | 0,40276 € |

