
5023821071 | |
|---|---|
DigiKey Part Number | WM24253TR-ND - Tape & Reel (TR) WM24253CT-ND - Cut Tape (CT) WM24253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023821071 |
Description | CONN RCPT 10POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5023821071 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,87280 € | 21,82 € |
| 50 | 0,83080 € | 41,54 € |
| 100 | 0,79110 € | 79,11 € |
| 250 | 0,74152 € | 185,38 € |
| 500 | 0,70612 € | 353,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,21975 € | 1.707,65 € |
| 2.800 | 1,16156 € | 3.252,37 € |
| 4.200 | 1,12882 € | 4.741,04 € |
| 7.000 | 1,08890 € | 7.622,30 € |
| 9.800 | 1,06338 € | 10.421,12 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |











