
5023810000 | |
|---|---|
DigiKey Part Number | WM2272TR-ND - Tape & Reel (TR) WM2272CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5023810000 |
Description | CONN 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5023810000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02320 € | 2,32 € |
| 250 | 0,02176 € | 5,44 € |
| 500 | 0,02070 € | 10,35 € |
| 1.000 | 0,01972 € | 19,72 € |
| 2.500 | 0,01848 € | 46,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,01624 € | 389,76 € |
| 48.000 | 0,01546 € | 742,08 € |
| 72.000 | 0,01503 € | 1.082,16 € |
| 120.000 | 0,01449 € | 1.738,80 € |
| 168.000 | 0,01415 € | 2.377,20 € |
| 240.000 | 0,01380 € | 3.312,00 € |
| 600.000 | 0,01294 € | 7.764,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

























