




5023521400 | |
|---|---|
DigiKey Part Number | WM24251TR-ND - Tape & Reel (TR) WM24251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5023521400 |
Description | CONN HEADER SMD R/A 14POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023521400 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51000 € | 15,10 € |
| 100 | 1,28330 € | 128,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,15269 € | 806,88 € |
| 1.400 | 1,09769 € | 1.536,77 € |
| 2.100 | 1,06674 € | 2.240,15 € |
| 3.500 | 1,02901 € | 3.601,53 € |
| 4.900 | 1,00490 € | 4.924,01 € |
| 7.000 | 0,97995 € | 6.859,65 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |





