



5023520510 | |
|---|---|
DigiKey Part Number | WM20792TR-ND - Tape & Reel (TR) WM20792CT-ND - Cut Tape (CT) WM20792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520510 |
Description | CONN HEADER SMD R/A 5POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520510 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33300 € | 13,33 € |
| 100 | 1,13270 € | 113,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,07920 € | 755,44 € |
| 1.400 | 1,02771 € | 1.438,79 € |
| 2.100 | 0,99873 € | 2.097,33 € |
| 3.500 | 0,96341 € | 3.371,93 € |
| 4.900 | 0,94083 € | 4.610,07 € |
| 7.000 | 0,91748 € | 6.422,36 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |












