




5022504191 | |
|---|---|
DigiKey Part Number | 23-5022504191TR-ND - Tape & Reel (TR) 23-5022504191CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5022504191 |
Description | CONN FPC 41POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5022504191 Models |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Molex | Cable End Type Notched or Tabbed |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 41 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,81600 € | 28,16 € |
| 25 | 2,56000 € | 64,00 € |
| 50 | 2,39220 € | 119,61 € |
| 100 | 2,24440 € | 224,44 € |
| 250 | 2,07556 € | 518,89 € |
| 500 | 1,96536 € | 982,68 € |
| 1.000 | 1,86834 € | 1.868,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60791 € | 1.823,73 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

