Parametric Equivalent

5020785162 | |
|---|---|
DigiKey Part Number | 5020785162-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5020785162 |
Description | CONN FPC BOTTOM 51POS 0.25MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5020785162 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 51 | Current Rating (Amps) 0.2A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5020785110 | Molex | 0 | WM6855TR-ND | 2,11757 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 1,71890 € | 61.880,40 € |
| Unit Price without VAT: | 1,71890 € |
|---|---|
| Unit Price with VAT: | 2,04549 € |



