
5019530327 | |
|---|---|
DigiKey Part Number | 2266-5019530327-23-ND |
Manufacturer | |
Manufacturer Product Number | 5019530327 |
Description | 1.0W/BWAFERASSYR/A1-ROW3CKTEMBST |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5019530327 Models |
Category | Insulation Height 0.187" (4.75mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Spool | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA46), Nylon 4/6 |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 3 | Insulation Color Red |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |

