



5019516000 | |
|---|---|
DigiKey Part Number | 900-5019516000TR-ND - Tape & Reel (TR) 900-5019516000CT-ND - Cut Tape (CT) 900-5019516000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019516000 |
Description | CONN FFC VERT 60POS 0.5MM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019516000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96000 € | 19,60 € |
| 25 | 1,83760 € | 45,94 € |
| 50 | 1,74980 € | 87,49 € |
| 100 | 1,66620 € | 166,62 € |
| 250 | 1,56184 € | 390,46 € |
| 500 | 1,48728 € | 743,64 € |
| 1.000 | 1,46364 € | 1.463,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,36218 € | 2.724,36 € |
| 4.000 | 1,29721 € | 5.188,84 € |
| 6.000 | 1,26067 € | 7.564,02 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |





