
5019514030 | |
|---|---|
DigiKey Part Number | 900-5019514030TR-ND - Tape & Reel (TR) 900-5019514030CT-ND - Cut Tape (CT) 900-5019514030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019514030 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019514030 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.159" (4.04mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59600 € | 15,96 € |
| 25 | 1,49600 € | 37,40 € |
| 50 | 1,42440 € | 71,22 € |
| 100 | 1,35640 € | 135,64 € |
| 250 | 1,27136 € | 317,84 € |
| 500 | 1,21066 € | 605,33 € |
| 1.000 | 1,17002 € | 1.170,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22461 € | 2.449,22 € |
| 4.000 | 1,16621 € | 4.664,84 € |
| 6.000 | 1,13337 € | 6.800,22 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |








