501951-3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
501951-3000
5019513000
5019513000
Molex RF Connectors | Digi-Key Daily

5019513000

DigiKey Part Number
WM6650TR-ND - Tape & Reel (TR)
WM6650CT-ND - Cut Tape (CT)
WM6650DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5019513000
Description
CONN FFC VERT 30POS 0.5MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5019513000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.159" (4.04mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tapered
Contact Material
Copper Alloy
Contact Finish
Tin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Features
-
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
Brown
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.445
Factory Stock: 104.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,14200 €11,42 €
251,07040 €26,76 €
501,01900 €50,95 €
1000,97030 €97,03 €
2500,90948 €227,37 €
5000,86606 €433,03 €
1.0000,82472 €824,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,70683 €1.413,66 €
4.0000,67312 €2.692,48 €
6.0000,65414 €3.924,84 €
10.0000,63102 €6.310,20 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €